Mueller Electric BU-1414-E-12-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Contact Material | Copper |
| Finish | Copper |
| Insulation Material | PVC |
| Length | 12inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1414-E-12-2 to view detailed technical specifications.
No datasheet is available for this part.