
Mueller Electric BU-1414-E-24-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Contact Material | Copper |
| Finish | Copper |
| Insulation Material | PVC |
| Length | 24inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1414-E-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
