Mueller Electric BU-1420-A-48-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 48inch |
| Mount | Cable |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1420-A-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.