
Mueller Electric BU-1450-C-12-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Features | Shielded |
| Insulation Color | Black |
| Lead Length | 304.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1450-C-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
