
This 10A, 300V test lead features red color and 1.5m lead length. It has a PVC insulation material and is made with copper and brass contact materials. The lead is rated for operation between -25°C and 105°C.
Mueller Electric BU-2020-A-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 1.5m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2020-A-60-2 to view detailed technical specifications.
No datasheet is available for this part.
