The BU-2031-A-24-2 is a 10A, 300V probe lead from Mueller Electric, featuring a red color and 20AWG wire gauge. It has a lead length of 0.6 meters and is constructed with copper and steel contacts plated with nickel. The insulation material is PVC, and it operates within a temperature range of -9°C to 105°C.
Mueller Electric BU-2031-A-24-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Plug |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2031-A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.