
Mueller Electric BU-20432-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Length | 5.5inch |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20432-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
