This 7.5inch long test probe features a copper contact with nickel plating, set in a black silicone material. It has a current rating of 1A and a voltage rating of 1kV. The probe is designed for clip-on mounting.
Mueller Electric BU-20433-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper, Nickel |
| Current Rating | 1A |
| Length | 7.5inch |
| Material | Silicone |
| Mount | Clip |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20433-0 to view detailed technical specifications.
No datasheet is available for this part.