
Mueller Electric BU-20433-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 1A |
| Length | 190.5mm |
| Mount | Clip |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20433-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.