
Mueller Electric BU-2141-D-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 1.219m |
| Length | 1219.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2141-D-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
