
This Mueller Electric BU-2141-D-48-2 probe lead features a 20A current rating and 1kV voltage rating, with a 18AWG wire gauge and PVC insulation. The lead measures 1219.2mm in length and has a 48inch lead length. It is available in a single unit quantity and has a red color and insulation color.
Mueller Electric BU-2141-D-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 48inch |
| Length | 1219.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2141-D-48-2 to view detailed technical specifications.
No datasheet is available for this part.