
Mueller Electric BU-2243-D-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 48inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2243-D-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.