
600V, 45A test lead featuring banana plugs at both ends. Constructed with a durable silicone insulation material and a 10AWG wire gauge, this lead offers a 914.4mm length for versatile application. Designed for reliable power management, it operates within a 600V DC rated voltage.
Mueller Electric BU-2323-10-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 45A |
| Insulation Material | Silicone |
| Lead Length | 914.4mm |
| Reach SVHC Compliant | Unknown |
| Series | Coolflex45 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2323-10-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
