Mueller Electric BU-25C-DZZZ technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Copper |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-25C-DZZZ to view detailed technical specifications.
No datasheet is available for this part.