Mueller Electric BU-26101-0 technical specifications.
| Approvals | UL, IEC |
| Body Material | Nylon |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Number of Contacts | 20 |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-26101-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.