
Mueller Electric BU-26101-2 technical specifications.
| Approvals | UL, IEC |
| Body Material | Nylon |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-26101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.