Mueller Electric BU-26130-4 technical specifications.
| Body Material | Nylon |
| Color | Yellow |
| Length | 4mm |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-26130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.