
Mueller Electric BU-2741-D-48-2 technical specifications.
| Body Material | ABS |
| Color | Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 1.2m |
| Length | 48inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2741-D-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.