
Mueller Electric BU-27CGW technical specifications.
| Body Material | Copper |
| Package/Case | 406 |
| Color | Natural |
| Contact Material | Copper |
| Current Rating | 40A |
| Inside Diameter | 12.7mm |
| Insulation | Non-Insulated |
| Material | Copper |
| Max Current Rating | 40A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-27CGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
