
Mueller Electric BU-29-6 technical specifications.
| Color | Blue |
| Insulation Material | PVC |
| Material | PVC |
| Package Quantity | 50 |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-29-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.