
Mueller Electric BU-3070-C-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Steel, Copper |
| Contact Plating | Nickel |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3070-C-24-0 to view detailed technical specifications.
No datasheet is available for this part.
