
This 300V test lead features a 20AWG black wire with black PVC insulation, a 0.9m length, and a clip mount design. The lead is constructed with steel and copper contacts plated with nickel. The insulation material is PVC, and the lead is designed for use in test and measurement applications.
Mueller Electric BU-3070-C-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Steel, Copper |
| Contact Plating | Nickel |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3070-C-36-0 to view detailed technical specifications.
No datasheet is available for this part.