
Mueller Electric BU-3131-A-12-0 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel, Copper |
| Current Rating | 1A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.3m |
| Length | 12inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3131-A-12-0 to view detailed technical specifications.
No datasheet is available for this part.
