This 36inch probe features a 300V voltage rating and 5A current rating, with a PVC insulation material and steel contacts plated with nickel. It is designed for use in temperatures up to 105°C and is RoHS compliant. The probe is constructed with a 20AWG wire and has a clip-on mount for easy attachment.
Mueller Electric BU-3131-A-36-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Length | 36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3131-A-36-0 to view detailed technical specifications.
No datasheet is available for this part.