Mueller Electric BU-3180-E-24-0 technical specifications.
| Color | Black |
| Contact Material | Tin, Steel |
| Current Rating | 3.5A |
| Gender Type B | Female |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3180-E-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.