
This Mueller Electric test lead features a 1kV voltage rating and 1A current rating, with a red color and silicone insulation material. The lead has a 1m length and is made with 18AWG wire gauge. It is designed to operate within a temperature range of -80°C to 150°C and is compliant with RoHS regulations.
Mueller Electric BU-4061-M-39-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Current Rating | 1A |
| Gender | Male |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-4061-M-39-2 to view detailed technical specifications.
No datasheet is available for this part.
