
Mueller Electric BU-4061-N-39-0 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Length | 1m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-4061-N-39-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
