Mueller Electric BU-4062-M-39-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 20A |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | BU |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-4062-M-39-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.