
Mueller Electric BU-40C-2 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation Material | PVC |
| Length | 2.3inch |
| Material | Copper |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-40C-2 to view detailed technical specifications.
No datasheet is available for this part.
