
CLIP PLIER-TYPE STEEL 200A BLACK
Mueller Electric BU-41A-0 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Black |
| Contact Material | Steel, Copper |
| Contact Plating | Copper Alloy |
| Current Rating | 200A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 6inch |
| Material | Steel |
| Package Quantity | 1 |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-41A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
