Mueller Electric BU-4444-A-24-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 2.24mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-4444-A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.