
The BU-45C is a single-contact copper cable probe with a current rating of 10A. It features a crimp termination and is made from copper with a zinc-plated contact. The probe is non-insulated and has a length of 1.53 inches. It is lead-free and available in bulk packaging.
Mueller Electric BU-45C technical specifications.
| Body Material | Copper |
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.53inch |
| Material | Copper |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-45C to view detailed technical specifications.
No datasheet is available for this part.
