The BU-46A-033Z is a test probe with a 50A current rating and crimp termination. It has a natural color and is made of steel with copper plating. The probe is non-insulated and has a length of 2.88 inches. It is packaged individually and is suitable for use in test and measurement applications.
Mueller Electric BU-46A-033Z technical specifications.
| Color | Natural |
| Contact Material | Copper, Steel |
| Current Rating | 50A |
| Insulation | Non-Insulated |
| Length | 2.88inch |
| Material | Steel |
| Package Quantity | 1 |
| Plating | Copper |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-46A-033Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.