
Insulated steel battery clip with a 50A current rating. Features a red PVC insulated body and steel contacts plated with copper. Designed for crimp termination, this component offers a 2.88-inch length and is supplied in bulk packaging.
Mueller Electric BU-46A-2 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Red |
| Contact Material | Steel, Copper |
| Contact Plating | Copper |
| Current Rating | 50A |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Length | 2.88inch |
| Material | Steel |
| Packaging | Bulk |
| Plating | Copper |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-46A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
