
Insulated battery clip for test and measurement applications. Features copper body and contact material for optimal conductivity. Rated for 75A current with PVC insulation for safety. Crimp termination ensures secure connection. 2.88-inch length.
Mueller Electric BU-46C-0 technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 75A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 2.88inch |
| Material | Copper |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-46C-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
