
Mueller Electric BU-46C-023Z technical specifications.
| Color | Natural |
| Current Rating | 75A |
| Insulation | Non-Insulated |
| Length | 2.88inch |
| Material | Copper |
| Package Quantity | 1 |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-46C-023Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
