
Non-insulated steel clip for test and measurement applications. Features a 10A current rating and zinc-plated steel contacts for durability. This 2-inch clip offers a crimp termination style and is constructed entirely from steel.
Mueller Electric BU-48B technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead/Base Style | Clip |
| Length | 2inch |
| Material | Steel |
| Mount | Clip |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-48B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
