
Mueller Electric BU-48B2E technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-48B2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.