
Mueller Electric BU-49-9 technical specifications.
| Color | White |
| Insulation Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-49-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.