
Mueller Electric BU-5030-C-24-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Gender Type A | Female |
| Insulation Color | Black |
| Lead Length | 1200mm |
| Length | 24inch |
| Material | Brass |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5030-C-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.