
Mueller Electric BU-5030-C-36-0 technical specifications.
| Color | Black |
| Insulation Color | Black |
| Lead Length | 914.4mm |
| Length | 36inch |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5030-C-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
