Mueller Electric BU-5070-B-60-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Insulation Material | PP |
| Lead Length | 60inch |
| Length | 60inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5070-B-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.