
Mueller Electric BU-50C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Current Rating | 20A |
| Insulation | Non-Insulated |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-50C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
