Mueller Electric BU-5144-A-4-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Gender Type A | Female |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 1200mm |
| Length | 4inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5144-A-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.