
This cable probe features a 60V voltage rating and 5A current rating, with a BNC female connector and 20AWG wire gauge. The probe is made of copper and has a PVC insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of 221°C, although the Reach SVHC compliance status is unknown. The probe has a length of 4 inches and a lead length of 1200mm, with a black and red color scheme.
Mueller Electric BU-5214-A-4-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Current Rating | 5A |
| Gender Type A | Female |
| Insulation Material | PVC |
| Lead Length | 1200mm |
| Length | 4inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5214-A-4-0 to view detailed technical specifications.
No datasheet is available for this part.
