
Mueller Electric BU-5220-A-4-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5220-A-4-0 to view detailed technical specifications.
No datasheet is available for this part.
