
This 10A 300V BNC clip lead features a brass construction with PVC insulation and a 4inch length. It has a maximum operating temperature of 105°C and a minimum operating temperature of 221°C. The lead is designed for use with BNC connectors and has a 20AWG wire gauge. It is suitable for use in test and measurement applications.
Mueller Electric BU-5231-A-4-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Clip |
| Current Rating | 10A |
| Gender Type A | Female |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5231-A-4-0 to view detailed technical specifications.
No datasheet is available for this part.
