Mueller Electric BU-5659-B-12-0 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Gender Type A | Female |
| Impedance | 50R |
| Lead Length | 1200mm |
| Length | 12inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5659-B-12-0 to view detailed technical specifications.
No datasheet is available for this part.