
Mueller Electric BU-58 technical specifications.
| Color | Natural, Silver |
| Contact Material | Steel |
| Insulation | Non-Insulated |
| Length | 58.75mm |
| Material | Steel |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
