Mueller Electric BU-60H-5 technical specifications.
| Color | Green |
| Current Rating | 10A |
| Length | 2.283inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60H-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.